845-020-558-502

Heilind Number:EDA845-020-558-502
Manufacturer:EDAC
Manufacturer Number:845-020-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-502

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Board-to-Board PCB Connector. Featuring 20 positions and a 0.1-inch pitch, it ensures seamless data transmission. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-quality component.