845-020-558-503

Heilind Number:EDA845-020-558-503
Manufacturer:EDAC
Manufacturer Number:845-020-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable power transmission with an amperage of 3A. The copper alloy contact material ensures optimal conductivity, while the 2-row design with 20 positions allows for efficient data transfer. With a pitch of .1 inch and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its right-angle mount orientation adds versatility, and it can withstand harsh operating conditions with a temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential connector for your electronic projects.