845-020-558-504

Heilind Number:EDA845-020-558-504
Manufacturer:EDAC
Manufacturer Number:845-020-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-504

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features two rows of twenty positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a contact material of high-quality Copper Alloy, signal integrity is maintained for smooth operation. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.