845-020-558-512

Heilind Number:EDA845-020-558-512
Manufacturer:EDAC
Manufacturer Number:845-020-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-512

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. With two rows of Copper Alloy contacts and a pitch of .1 inch, it ensures reliable power transmission with minimal signal loss. Offering 20 positions for optimal versatility, this connector is perfect for a wide range of electronic applications. Its Right Angle mount orientation and -40 to 105°C operating temperature range make it suitable for even the most demanding environments. Upgrade your PCB connections with this essential component.