845-020-558-603

Heilind Number:EDA845-020-558-603
Manufacturer:EDAC
Manufacturer Number:845-020-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. The copper alloy contact material guarantees reliable conductivity, while the 20-position layout, with a single row configuration and right-angle mount orientation, offers optimal space utilization. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is an ideal choice for various industries, from telecommunications to automotive. Elevate your PCB assembly with this essential component, delivering both form and function in one compact package.