845-020-558-608

Heilind Number:EDA845-020-558-608
Manufacturer:EDAC
Manufacturer Number:845-020-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it offers seamless integration into your setup. With 20 positions and a single row design, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees longevity even in harsh environments. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver optimal conductivity. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.