845-020-558-612

Heilind Number:EDA845-020-558-612
Manufacturer:EDAC
Manufacturer Number:845-020-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-612

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it ideal for space-saving applications. With twenty positions and a single row layout, it offers efficient signal transmission on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your electronic projects with this green-colored connector, boasting a low amperage of 3 A and a pitch of .1 inches, guaranteeing precision and performance. Trust in our product for seamless and secure board-to-board connections.