845-020-558-802

Heilind Number:EDA845-020-558-802
Manufacturer:EDAC
Manufacturer Number:845-020-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with dual rows, ensuring reliable and efficient data transfer. Its sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in diverse operating environments. The contact material, made of Copper Alloy, enhances conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.