845-020-558-803

Heilind Number:EDA845-020-558-803
Manufacturer:EDAC
Manufacturer Number:845-020-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-803

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. With a sleek right angle mount orientation, this connector ensures efficient and secure linking of PCBs. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. The copper alloy contact material and 20 positions offer optimal conductivity for seamless data transmission. Designed for precision, it features a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this high-quality connector, a must-have for any electronics enthusiast.