845-020-558-808

Heilind Number:EDA845-020-558-808
Manufacturer:EDAC
Manufacturer Number:845-020-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-558-808

Detailed Description

Effortlessly power up your connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With a right-angle mount orientation, it ensures a secure fit, while the copper alloy contact material guarantees reliable conductivity. Boasting two rows with a total of 20 positions and a pitch of .1 inches, it offers ample space for efficient signal transmission. Whether for industrial or commercial use, its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.