845-020-559-101

Heilind Number:EDA845-020-559-101
Manufacturer:EDAC
Manufacturer Number:845-020-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Featuring 20 positions and a single row design, it ensures seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for easy installation, it boasts a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.