845-020-559-102

Heilind Number:EDA845-020-559-102
Manufacturer:EDAC
Manufacturer Number:845-020-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek right-angle mount orientation for seamless integration, this connector boasts 20 positions in a single row layout, ensuring efficient data transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in any application. With a low 3A amperage and a pitch of .1 inch, it's perfect for small-scale electronics. Plus, the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this essential connector for optimal performance.