845-020-559-104

Heilind Number:EDA845-020-559-104
Manufacturer:EDAC
Manufacturer Number:845-020-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-104

Detailed Description

Enhance your board-to-board connectivity with this 20-position right angle card edge connector. Designed for seamless integration in electronic assemblies, this connector features a rugged housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a contact material of copper alloy and a pitch of .1 inches, it ensures reliable and high-speed data transmission. The compact design, with a single row and a row spacing of .2 inches, offers efficient use of space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environmental conditions. Upgrade your electronics with this high-quality connector, perfect for various industrial applications.