845-020-559-107

Heilind Number:EDA845-020-559-107
Manufacturer:EDAC
Manufacturer Number:845-020-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-107

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 20 positions offer ample room for secure linkages, while the right-angle mount orientation ensures optimal space utilization. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material and a pitch of .1 inch, it facilitates efficient power transfer at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your PCB connectivity with this essential component.