845-020-559-108

Heilind Number:EDA845-020-559-108
Manufacturer:EDAC
Manufacturer Number:845-020-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-108

Detailed Description

Enhance your PCB connectivity with our 20-position Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector ensures both performance and visual appeal. The Copper Alloy contacts guarantee reliable signal transmission, with an amperage of 3A meeting your power needs. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your PCB. The Right Angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.