845-020-559-212

Heilind Number:EDA845-020-559-212
Manufacturer:EDAC
Manufacturer Number:845-020-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a versatile right angle mount orientation for seamless integration. Boasting a total of 20 positions across two rows, this connector ensures efficient and reliable signal transmission. Crafted with precision, it guarantees optimal performance with a low amperage of 3A. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection and longevity, while the copper alloy contact material ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component, a must-have in any professional setting.