845-020-559-402

Heilind Number:EDA845-020-559-402
Manufacturer:EDAC
Manufacturer Number:845-020-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-402

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission with an amperage of 3 A. Its 20 copper alloy contacts guarantee seamless connectivity, while the right-angle mount orientation offers versatility in installation. Designed for efficiency, this connector has a pitch of .1 inches and row spacing of .2 inches, perfect for streamlined PCB assemblies. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in our quality connectors for your electronic projects.