845-020-559-403

Heilind Number:EDA845-020-559-403
Manufacturer:EDAC
Manufacturer Number:845-020-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 20 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inches. Crafted with precision, it guarantees secure and stable connectivity, thanks to its Copper Alloy contact material. The UL 94V-0 Diallyl Phthalate housing material not only offers durability but also ensures safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a right-angle mount orientation and a row spacing of .2 inches, it's perfect for compact PCB layouts. Upgrade your systems with this reliable connector, ideal for a variety of applications in the electronics industry.