845-020-559-404

Heilind Number:EDA845-020-559-404
Manufacturer:EDAC
Manufacturer Number:845-020-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-404

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector. Featuring a single row design with 20 positions, this connector ensures seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and right-angle mount orientation, it offers easy integration and space-saving benefits. Designed to withstand extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.