845-020-559-408

Heilind Number:EDA845-020-559-408
Manufacturer:EDAC
Manufacturer Number:845-020-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-408

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a single row of 20 positions, offering reliable performance for your devices. The right angle mount orientation ensures space-saving efficiency, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. Made with high-quality copper alloy contacts, it provides optimal conductivity for your power and data transmission needs. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assemblies with this essential component for seamless connectivity and performance.