845-020-559-412

Heilind Number:EDA845-020-559-412
Manufacturer:EDAC
Manufacturer Number:845-020-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 20 positions in a single row layout, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation offers flexibility in assembly. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your engineering projects with this essential component, delivering both performance and durability.