845-020-559-512

Heilind Number:EDA845-020-559-512
Manufacturer:EDAC
Manufacturer Number:845-020-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance right angle board-to-board PCB connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. With 20 positions and copper alloy contacts, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.