845-020-559-603

Heilind Number:EDA845-020-559-603
Manufacturer:EDAC
Manufacturer Number:845-020-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a compact design and right angle mount orientation, it's ideal for space-constrained PCB layouts. Boasting twenty positions and a row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this essential connector.