845-020-559-608

Heilind Number:EDA845-020-559-608
Manufacturer:EDAC
Manufacturer Number:845-020-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a compact design and right-angle mount orientation, it's perfect for space-saving applications. The copper alloy contact material guarantees reliable conductivity, while the 20 positions and 1 row configuration allow for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices and systems, making it a must-have in any tech enthusiast's toolkit. Elevate your connectivity game with this essential component.