845-020-559-802

Heilind Number:EDA845-020-559-802
Manufacturer:EDAC
Manufacturer Number:845-020-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact design and a right-angle mount orientation, it facilitates efficient connection in tight spaces. The 20-position, dual-row configuration, along with copper alloy contacts, ensures reliable and secure signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB setup with this essential connector for optimal performance.