845-020-559-803

Heilind Number:EDA845-020-559-803
Manufacturer:EDAC
Manufacturer Number:845-020-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable signal transmission. With two rows and 20 positions, it offers ample space for multiple connections. The right-angle mount orientation and .1-inch pitch make it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Upgrade your systems with this efficient and durable connector.