845-020-559-804

Heilind Number:EDA845-020-559-804
Manufacturer:EDAC
Manufacturer Number:845-020-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transfer at a low amperage of 3 A. With a pitch of .1 in and two rows of 20 positions each, it offers seamless integration on your PCB. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB design with this essential connector.