845-020-559-807

Heilind Number:EDA845-020-559-807
Manufacturer:EDAC
Manufacturer Number:845-020-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 20 positions, it ensures efficient power delivery, featuring copper alloy contacts for optimal conductivity. The right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your electronic connectivity needs. Elevate your PCB designs with this top-of-the-line component.