845-020-559-808

Heilind Number:EDA845-020-559-808
Manufacturer:EDAC
Manufacturer Number:845-020-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in high-performance electronic systems. This innovative connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections for up to 20 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a right-angle mount orientation, it enables efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various settings. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.