845-020-559-812

Heilind Number:EDA845-020-559-812
Manufacturer:EDAC
Manufacturer Number:845-020-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-559-812

Detailed Description

Enhance your electronic connections with this high-quality 20-position board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it guarantees both safety and style. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.