845-020-560-202

Heilind Number:EDA845-020-560-202
Manufacturer:EDAC
Manufacturer Number:845-020-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, it adds a touch of visual appeal while offering reliable functionality. With a sturdy UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and long-lasting performance. The connector boasts two rows with a total of 20 positions, allowing for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing guarantee precise interconnection. Its straight mount orientation further simplifies installation. Trust in this connector for smooth and stable board-to-board communication in your electronic projects.