845-020-560-207

Heilind Number:EDA845-020-560-207
Manufacturer:EDAC
Manufacturer Number:845-020-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 20 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in tough industrial environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your system with this essential component for seamless and reliable connectivity.