845-020-560-502

Heilind Number:EDA845-020-560-502
Manufacturer:EDAC
Manufacturer Number:845-020-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both durability and visibility. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 20 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliable performance for efficient signal transmission in your projects.