845-020-560-504

Heilind Number:EDA845-020-560-504
Manufacturer:EDAC
Manufacturer Number:845-020-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-504

Detailed Description

Enhance connectivity on your PCB with this high-quality Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 20 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a straight mount orientation and two rows for efficient layout, it offers seamless integration into your electronic systems. Crafted from copper alloy, the contact material ensures reliable signal transmission. Upgrade your device with this green-colored connector, perfect for a wide range of applications in various industries.