845-020-560-512

Heilind Number:EDA845-020-560-512
Manufacturer:EDAC
Manufacturer Number:845-020-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-512

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, boasting a total of 20 positions for seamless integration. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The contact material, a robust Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for effortless installation. Its straight mount orientation facilitates easy mating, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Ideal for various applications, this connector is a must-have for any electronics project.