845-020-560-802

Heilind Number:EDA845-020-560-802
Manufacturer:EDAC
Manufacturer Number:845-020-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-802

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek design with a vibrant green color, this connector offers seamless connectivity for your devices. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission. The copper alloy contact material and a pitch of .1 inch guarantee efficient data transfer. Boasting two rows with a spacing of .2 inches and 20 positions, it provides ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential connector for optimal performance.