845-020-560-803

Heilind Number:EDA845-020-560-803
Manufacturer:EDAC
Manufacturer Number:845-020-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-803

Detailed Description

Efficiently connect your circuit boards with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The 20-position connector offers ample connectivity, with two rows and a .1-inch pitch for secure attachment. With copper alloy contacts, it guarantees excellent conductivity and long-lasting performance. Designed for seamless integration, the straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies.