845-020-560-804

Heilind Number:EDA845-020-560-804
Manufacturer:EDAC
Manufacturer Number:845-020-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-804

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring long-lasting quality in any application. With 20 positions spread across 2 rows, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Suitable for a wide range of environments, this connector can operate in temperatures ranging from -40 to 105°C. Perfect for various electronics projects, it is a must-have component for any PCB assembly.