845-020-560-808

Heilind Number:EDA845-020-560-808
Manufacturer:EDAC
Manufacturer Number:845-020-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation and 20 positions spread across two rows, it provides ample room for secure and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly within a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this essential connector, ideal for maintaining optimal signal transmission.