845-020-560-812

Heilind Number:EDA845-020-560-812
Manufacturer:EDAC
Manufacturer Number:845-020-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-560-812

Detailed Description

Enhance your circuitry with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in any application. With two rows of 20 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Elevate your connectivity game with this essential component.