845-021-500-101

Heilind Number:EDA845-021-500-101
Manufacturer:EDAC
Manufacturer Number:845-021-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-500-101

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 21 positions, perfect for streamlined assembly. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety. Each contact is made of durable Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.