845-021-500-102

Heilind Number:EDA845-021-500-102
Manufacturer:EDAC
Manufacturer Number:845-021-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-500-102

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined assembly processes. With 21 positions and a single row layout, it offers ample connectivity options while saving valuable board space. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient signal transmission. Its housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB system with this essential component for optimal performance and longevity.