845-021-500-403

Heilind Number:EDA845-021-500-403
Manufacturer:EDAC
Manufacturer Number:845-021-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-500-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. The copper alloy contacts, featuring a pitch of .1 inch and a row spacing of .2 inches, ensure reliable signal transmission. Boasting a single row configuration with 21 positions, this connector enables efficient data transfer. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.