845-021-500-412

Heilind Number:EDA845-021-500-412
Manufacturer:EDAC
Manufacturer Number:845-021-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a single row design with 21 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential component.