845-021-500-604

Heilind Number:EDA845-021-500-604
Manufacturer:EDAC
Manufacturer Number:845-021-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-500-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its 21 positions, spaced at a pitch of .1 inch with .2-inch row spacing, ensure efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it meets the demands of various applications. Upgrade your electronic assemblies with this versatile connector, a must-have in any engineer's toolkit.