845-021-520-101

Heilind Number:EDA845-021-520-101
Manufacturer:EDAC
Manufacturer Number:845-021-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-101

Detailed Description

Enhance your PCB connections with this durable and efficient Board to Board Card Edge Connector. Featuring a single row design with 21 positions, it offers seamless connectivity for your devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability while the copper alloy contact material guarantees optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.