845-021-520-102

Heilind Number:EDA845-021-520-102
Manufacturer:EDAC
Manufacturer Number:845-021-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and durability. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Its straight mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB routing. Elevate your electronic assemblies with this essential component, where quality and functionality meet seamlessly.