845-021-520-103

Heilind Number:EDA845-021-520-103
Manufacturer:EDAC
Manufacturer Number:845-021-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers a reliable and durable solution for seamless data and power transmission. With 21 gold-plated copper alloy contacts, each delivering exceptional conductivity, this connector ensures optimal signal integrity. The compact design, with a single row and a pitch of .1 inches, facilitates efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this straight-mount connector to streamline your PCB assembly process and enhance overall device performance.