845-021-520-104

Heilind Number:EDA845-021-520-104
Manufacturer:EDAC
Manufacturer Number:845-021-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCBs. Crafted with copper alloy contacts, it ensures reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.