845-021-520-107

Heilind Number:EDA845-021-520-107
Manufacturer:EDAC
Manufacturer Number:845-021-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-021-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-021-520-107

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 21 positions in a single row with a compact pitch of .1 inch, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, providing durable insulation for reliable operation. The contact material, made of Copper Alloy, guarantees excellent conductivity for uninterrupted signal flow. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.